Molex Micro-Fit Dual-Row TPA Cable Assemblies

Molex Micro-Fit Dual-Row TPA Cable Assemblies offer an off-the-shelf solution in various cable lengths. The cables feature a 3.00mm pitch connector with a 5A maximum current rating for prototyping and global production. Multi-color cable configurations ensure correct connections. TPA Cable Assemblies meet current automotive industry standards. Applications include consumer/home appliances, data/computing, telecommunications/networking, and automotive/commercial vehicles.

Features

  • Micro-Fit TPA receptacles with 3.00mm pitch and 5.0A maximum current rating
  • Multi-color cables ensure correct connection
  • 600V maximum rating
  • 4 to 8 connector positions
  • UL 1061 discrete wires are ready to use in electronic appliance applications
  • 150mm to 1m cable length range
  • Meets 2011/65/EU RoHS Compliance
  • Assembled in ISO/TS16949-certified facilities

Applications

  • Consumer/home appliances
  • Data/computing
  • Telecommunications/networking
  • Automotive/commercial vehicles
Yayınlandı: 2017-02-15 | Güncellenmiş: 2025-03-03