Molex Mini-Fit TPA2 Cable Assemblies
Molex Mini-Fit® TPA2 Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths. These cable assemblies include 4.20mm pitch connector with a 9A maximum current rating to facilitate both prototyping and global production. Molex Mini-Fit cable assemblies feature multi-color cable configuration, UL 1061 discrete wires, and pin-to-pin mapping from the receptacle to cable header. Typical applications include consumer appliances, communications, automotive, and industrial automation.Features
- Multi-color cable configurations with Mini-Fit TPA2 Connectors available off the shelf
- UL 1061 discrete wires
- Custom and off-the-shelf assemblies
- Assembled in ISO/TS16949-certified facilities
- Pin-to-pin mapping from receptacle to PCB header
Applications
- Consumer/home appliances
- Data/communications
- Automotive
- Industrial automation
Specifications
- 600VAC/DC max voltage
- 13.0A max current
- 10mΩ change from initial contact resistance
- 2200V dielectric withstanding voltage
- 1000MΩ minimum insulation resistance
Additional Resource
Yayınlandı: 2017-08-24
| Güncellenmiş: 2022-06-30