Molex Mini-Fit TPA2 Glow Wire Connectors

Molex Mini-Fit TPA2 Glow Wire Connectors are two-row wire housings that conform to IEC Glow-Wire Ignition Temperature and Flammability Index standards. Available models include those in 2-, 4-, 6-, and 8-position configurations. Featuring a straight pin mounting style and 4.2mm pitch, these nylon glow wire connectors address the common hazards that household appliances present. The Molex connectors pass the Glow Wire test, which measures the ignition resistance of the plastic connector material. These features make mini-fit TPA2 Glow Wire connectors ideal for both attended and unattended appliances.

Features

  • Conforms to IEC Glow Wire ignition temperature and flammability index standards
  • 4.2mm pitch
  • 2-, 4-, 6-, and 8-position configurations
  • Straight-pin mounting style

Applications

  • Air conditioners
  • Cleaning appliances
  • Clothes dryers
  • Coffee machines
  • Dishwashers
  • Food preparation tools
  • Freezers
  • Hairdryers
  • Irons
  • Microwave ovens
  • Ovens/ranges
  • Personal care devices
  • Refrigerators
  • Toasters
  • Vacuum cleaners
  • Vending machines
  • Washing machines
  • Water heaters/boilers
Yayınlandı: 2018-02-01 | Güncellenmiş: 2025-09-03