Molex Mini-Lock Off-the-Shelf Cable Assemblies

Molex Mini-Lock Off-the-Shelf (OTS) Cable Assemblies are discrete cable assemblies that offer 2.50mm pitch and are available in a variety of cable lengths. The mini-lock OTS cable assemblies are available in 50mm to 600mm cable length variants. These Molex OTS cable assemblies are female-to-female connectors with a dual-end assembly configuration. These cable assemblies offer variants from 1 operating circuit to 15 operating circuits. The mini-lock OTS cable assemblies feature a mini-lock-to-mini-lock connector system and provide ready-to-use plug-and-play connections.  

The mini-lock OTS cable assemblies exhibit crimp or compression style of interface termination. These cable assemblies have no over-molding. The mini-lock OTS cable assemblies offer pin-to-pin mapping from a receptacle to a header that provides ready to use and easy plug and play connection. The mini-lock OTS cable assemblies deliver 3.5A current per circuit with a 2.50mm pitch. Typical applications include consumer electronics, commercial vehicle, automation equipment in industries, process controls, and patient monitors.

Features

  • Terminal position assurance and positive lock
  • UL 1061 discrete wires for cable assemblies
  • Pin-to-pin mapping from receptacle to PCB header
  • Provide ease of design, prototyping, and production
  • Delivers reliable power for a wide range of space-constrained applications 
  • Available in 50mm to 600mm cable lengths
  • Meets 2011/65/EU RoHS compliance
  • OTS mini-lock discrete wire cable assemblies
  • Assembled in ISO/TS16949-certified facilities
  • Offers secure mating and a reliable connection
  • Ensures high quality and meets current automotive industry standards

Applications

  • Consumer
    • Fitness equipment
    • Home entertainment systems
    • Home appliances
    • Home office
    • Home security systems
    • Portable electronic devices
    • Gaming consoles
    • Mobile devices
  • Commercial vehicle
  • Industrial 
    • Automation equipment
    • Vending machines
    • Process monitors
  • Medical 
    • Patient monitors

Specifications

  • 9.8N terminal insertion force
  • 30 (maximum) cycles durability
  • 3.5A (maximum) current rating
  • 20mΩ contact resistance
  • 1000MΩ (minimum) insulation resistance
  • -40°C to +105°C operating temperature range
  • 1 to 15 circuit count
Yayınlandı: 2019-01-03 | Güncellenmiş: 2022-08-18