Molex MX150L Industrial Sealed Connector System

Molex MX150L™ Industrial Sealed Connectors are designed for commercial-vehicle, marine, and other harsh environments. The pre-assembled, submersible MX150L Industrial Sealed Connector System exceeds IEC IP67 requirements while providing economical advantages. The MX150L system meets the need for a rugged, environmentally sealed connector system supporting both low-level signal applications and power applications up to 40A.

The system is composed of wire-to-wire, wire-to-panel, and wire-to-board configurations for industrial applications. These innovative mat-sealed connectors are based upon the 1.5mm and 2.5mm blade-type terminals. This design eliminates the need to purchase, handle, and crimp individual wire seals. A 7.62mm dual row version is also available.

Features

  • Pre-assembled connector housings and TPA components shipped in one-piece units
  • Integral, two-way mat seal on the plugs and receptacles
    • Exceeds IEC IP67 "waterproof" requirements for a sealed-connector system
    • Provides customers design flexibility with wire-to-board, wire-to-wire and wire-to-panel connection capabilities
  • Exceeds IP67 requirements and conforms to UL 1977
  • Integral terminal position assurance (TPA)
    • Ensures that crimped terminal leads are properly locked into connector

Specifications

  • 18A current
  • 2 to 16 circuits
  • Two pitch designs available each with two styles of terminals
    • 7.62mm pitch for wire sizes 8AWG to 12AWG
    • 5.84mm pitch for wire sizes 14AWG to 22AWG

Applications

  • Commercial
    • ATVs
    • Air bag sensors
    • Boating
    • Construction equipment
    • Farm equipment
    • Marine equipment
  • Consumer
    • Security systems
  • Industrial
    • Automation equipment
    • Process controls
Yayınlandı: 2011-03-03 | Güncellenmiş: 2023-09-20