Molex Sabre Power Connectors

Molex Sabre Power Connector system is ideal for robust, higher-current applications, which require design flexibility for wire-to-wire and wire-to-board configurations in both vertical and right-angle orientations. Sabre provides current ratings up to 18A per circuit at 600V and is available in a wide range of wire gauges and insulation thicknesses. Sabre is designed with an integral TPA feature which can be optionally activated by the customer. This feature redundantly locks the terminal to the housing to prevent terminal blackouts in high vibration applications. Molex Sabre connectors are available in single-row 2 to 8 circuit options and accept a wide range of wire gauges, insulation thicknesses and have a through-hole PCB termination style available for several standard PCB thicknesses.

Features

  • Designed for high-current and high voltage applications
  • Complies with UL 1977 finger-proof access requirements
  • Terminal design incorporates a 0.125" (3.18mm) wide blade tab that mates to the industry standard solderless style 0.125" NEMA tabs
  • Integral Terminal Position Assistance (TPA) located on both male and female terminals
  • Positive latch on receptacle housing
  • Anti-tangle latch on receptacle housing
  • Blade-terminal design has four independent points of electrical contact
  • Right-angle or vertical header configurations
  • Metal clips are available on headers for 1.75mm, 2.36mm, and 3.17mm PCB thicknesses

Applications

  • Networking, Telecom, and Storage Equipment
    • Hubs and routers
    • Servers
    • Power supplies
    • Fan trays
  • Medical Equipment
    • Diagnostics
    • Patient monitoring
  • Business Equipment
    • Printers, scanners
  • Vending and Gaming
    • Scoreboards
    • Electronic games
  • Appliance/White Goods
    • Freezers, refrigerators
    • Washing, drying
  • Automotive and transportation
  • Military/Aerospace (COTS)
  • HVAC
  • Industrial
  • Security
  • Solar
  • Lighting

Power Products

Chart - Molex Sabre Power Connectors
Yayınlandı: 2014-07-09 | Güncellenmiş: 2024-02-02