- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Molex
- Power Solutions - Molex
Molex Power Solutions
Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.
Power Solutions Product Line
Power Product Portfolio
Current up to 7A
Molex KK Connectors
Offers many polarization features to ensure correct mating in an application.
Molex Ditto Wire-to-Wire Genderless Interconnects
Genderless, wire-to-wire interconnects designed to support low-amperage up to 7.0A per blade.
Molex Micro-Fit 3.0 Connector System
For high contact density signal or power, features miniature 3mm pitch and up to 8.5A current.
Molex Nano-Fit 2.5mm Pitch Power Connectors
Fully isolated, compact power connectors delivering up to 8.0A with a 2.50mm pitch.
Molex KK 396 RPC Headers
Delivers up to 13.0A and 600V per circuit and supports a lead-free solder process.
Molex Standard .062" Pin & Socket Power Connectors
For power or signal interconnect applications, up to 5A per circuit with standard brass terminals.
Current up to 20A
Molex Micro-Fit+ Connectors
Superior design options for efficient assembly, up to 13.5A current rating, and 3mm pitch.
Molex KK Plus Connector System
Wire-to-board system that delivers up to 11.0A of current through 2 pitch sizes (2.50mm and 3.96mm).
Molex Mini-Fit Jr. Connectors
Ideal for higher current / higher density applications which require design flexibility.
Molex Standard 0.093" Pin & Socket Connectors
Flexible design solution for medium-power applications, based on a 0.093" pin diameter.
Molex Ultra-Fit Power Connectors
Eliminates same-circuit-size cross mating and reduces terminal backout occurrences.
Molex MLX Power Connectors
Industry standard compatible line of plugs and caps with Glow Wire capable interconnect solutions.
Molex Sabre Power Connectors
Ideal for robust, higher-current applications, which require design flexibility.
Current greater than 20A
Molex SW1 Yüksek Akım WTB ve Bara Ara Bağlantıları
COEUR soket teknolojisi, 6 mm, 8 mm ve 11 mm boyutlarında yüksek akım taşıma kapasitesini mümkün kılar.
Molex PowerPlane OCP Open Rack Version Cable Assemblies
Meets the demand for more efficient and flexible data center power distribution architectures.
Molex PowerPlane BusBar Power Connectors
Deliver high-current performance along with various configurations and feature options.
Molex Sentrality High-Current Interconnect System
Mezzanine board-to-board connectors that overcome tolerance stack-up issues when mating pins/sockets
Molex PowerWize High-Current Interconnect System
High-current wire-to-board / wire-to-busbar interconnect system delivers power throughout designs.
Molex Mega-Fit Power Connectors
Designed to deliver an alternative, higher-current power over existing power connectors.
Molex Super Sabre Connector System
Carries 34.0A per blade with a variety of power and power/signal options.
Molex EXTreme Guardian Power Connector System
Offers small package sizes, supports up to 80A per contact, and features hot-plugging capabilities.
Molex OTS EXTreme Guardian Wire Cable Assemblies
Off-the-shelf discrete wire cable assemblies available in 2- and 3-circuit designs.
High-Power Connectors
Molex Sentrality Yüksek Güçlü Pin ve Soket Konnektörleri
Yüksek kaliteli, lehimsiz elektrik bağlantıları sağlayan iğne deliği (EON) pres geçmeli kuyruklara sahiptir.
Related Solutions
Molex and Analog Devices Inc. Connectivity Solutions
Teaming together to enable the seamless merging of the physical and digital realms.
- Molex