Molex EXTreme Guardian Power Connector System

Molex EXTreme Guardian Power Connector System, previously named EXTreme Power Interconnect (EPIC), features small package sizes with a centerline pitch of 11mm. The system supports up to 8A per contact, providing good shielding characteristics in EMI-sensitive environments, and features hot-plugging capabilities and UL safety features. Headers are available in two-circuit, single-flanged, and three-circuit, dual-flanged versions. Cable assemblies are available in three-circuit, straight, shielded, and unshielded versions for high-voltage applications and are UL touch-safe. 

The Molex EXTreme Guardian two-circuit cabled solutions include a straight, unshielded cable assembly, a right-angled, right-entry, and left-entry unshielded version, and a left-entry shielded variant ideal for space-saving connections. The EXTreme Guardian Power Connector System also includes EXTreme Guardian II TPA and non-molded options. Applications include data communication equipment, telecom, power supplies, electric vehicles, and solar, medical, and commercial markets.

EXTreme Power Product Configurator Tool

Features

  • System Wide
    • Current-dense design with high-current terminals and relatively small pitch
    • Relatively small 11mm pitch
    • Fully isolated receptacle terminals and header blades
  • Receptacle
    • Housings accept large gauge wires up to 6AWG
    • Housing lead-in chambers
    • Positive locking housing
    • Terminal position assurance (TPA) feature
  • Terminals
    • Terminal interface with 6 independent points of contact
    • Low-halogen
    • Gold-plated terminals
  • Header
    • Through-hold solder retention design
    • Compliant, press-fit tails available
    • Solder tails in multiple lengths
    • Locating pegs on housing
    • Right-angle header has 2 contact blade lengths

Applications

  • Data Communication Equipment
    • High-end servers
  • Telecommunication Equipment Manufacturers
    • Cellular base stations
    • Hubs
    • Servers
    • Routers
    • Switches
  • Power Supplies
    • Uninterruptable Power Supplies (UPS)
  • Other Markets
    • Solar
    • Medical
    • Electric vehicles
    • Commercial applications that require small form factor interconnects delivering up to 200A

Videos

Power Products

Infographic - Molex EXTreme Guardian Power Connector System
Yayınlandı: 2012-05-09 | Güncellenmiş: 2025-11-25