Molex Off-the-Shelf Stackable Linear Cable Assemblies
Molex Off-the-Shelf Stackable Linear (SL) Positive-Lock Discrete Cable Assemblies are available in 50mm, 100mm, 150mm, 300mm, and 600mm cable lengths. The connectors offer a 2.54mm pitch and feature connector position assurance (CPA) lock and terminal position assurance (TPS) lock. The connectors offer intermatibility with C-Grid and KK 2.54mm pitch products for many configurations. Molex Off-the-Shelf SL Positive-Lock Discrete Cable Assemblies are suitable for low-power signal applications such as computers, medical instruments, and automotive controls.Features
- 2.54mm pitch
- Discrete wire crimp, FFC, and IDT termination styles available
- CPA/TPS lock
- High-temperature headers available, made with liquid crystal polymer (LCP)
- Split-peg PCB header options
- Low-profile, stackable housing, vertical and right-angle headers
- Discrete wire crimp, FFC, and IDT termination styles available
- Positive-lock mating interface
- Terminal features two independent points of contact
Applications
- Consumer
- Computer peripherals
- Copiers
- Modems
- HVAC Systems
- Printers/Scanners
- Industrial robotics
- Automotive
- Airbag sensors
- Interior components
- Sound systems
- Steering controls
- Data/computing disk drives
- Commercial vehicle sound systems
- Medical
- Analytical laboratory equipment
- In-room/patient-monitoring equipment
- Measuring equipment
- Surgical systems
- Telecommunications/networking
- 1U rack boxes
- Panel displays on mainframes
Yayınlandı: 2020-10-26
| Güncellenmiş: 2024-08-07