Molex SL Modular Connectors

Molex SL (Stackable Linear) Modular Connectors include surface mount headers for low-power and signal wire-to-board and wire-to-wire applications. The comprehensive SL Modular Connector System includes two independent points of contact, a positive lock that secures retention between headers and receptacles, and a 2.54mm pitch. These connectors and assemblies provide ideal wire-to-wire solutions and supports a range of wire-to-board applications. Molex SL Modular Connectors are ideal for HVAC equipment, dental equipment, breathing machines, computer peripherals, and various automotive applications.

Features

  • Tape-and-reel packaging available with optional pick-and-place vacuum caps
    • Allows for use of more highly automated termination processes
    • Protects SMT headers during shipping/handling
    • Enables the use of an automated vacuum-pick and -place machine for high-speed processing and accurate placement on PCB
  • Positive-lock mating interface
    • Ensures secure retention with receptacles in high-vibration environments
  • Terminal position assurance (TPA) lock
    • Increases terminal pull-out force and reduces the risk of terminal back-out
  • Low-profile, stackable housing, vertical, and right-angle headers
    • Provides design flexibility with or without panel mounting
  • Terminal features two independent points of contact
    • Offers redundant, secondary current paths for long-term electrical performance and reliability

Specifications

  • Signal category
  • 2 to 25 circuits
  • 3A current
  • 2.54mm pitch

Applications

  • Automotive
    • Air bag sensors
    • Interior lighting
    • Sound systems
    • Steering
  • Commercial Vehicle
    • Sound systems
  • Consumer
    • Computer Peripherals
    • Copiers
    • HVAC equipment
    • Modems
    • Printers
    • Scanner
  • Data/Communications
    • Disk drives
  • Industrial
    • Robotics
  • Medical
    • Analytical laboratory equipment
    • Front panel displays on dental equipment
    • Measuring equipment
    • Patient Monitors
    • Surgical systems
  • Networking
    • 1U rack box
    • Panel displays on mainframes

Videos

SL Modular Comparison

Chart - Molex SL Modular Connectors
Yayınlandı: 2014-03-24 | Güncellenmiş: 2024-02-02