Molex zQSFP+ Loopback Adapters

Molex zQSFP+™ Loopback Adapters have compact housings compatible with module spacing and enclosed fibers that provide no snagging or breakage of the fiber/cable during installation/handling. The adapters feature loop optical transmit ports to allow loopback testing of modules and cables during burn-in and field troubleshooting.

Features

  • Fiber optic and I/O connector types available
  • 8-, 12-, and 24-channel options
  • Single- and multimode options
Yayınlandı: 2019-08-26 | Güncellenmiş: 2024-08-09