Molex Stac64 Automotive Connection System

Molex Stac64 Automotive Connection System now includes 14 circuit hybrid headers and receptacles. Molex Stac64 Automotive Connection System is a 2.54mm (.100") Pitch, stackable connection system offering a diverse range of circuit sizes. Requiring no custom tooling, the Stac64 system allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications upwards of 30A. Molex STAC64 Automotive Connection System also allows automotive manufacturers to use header assemblies as stand-alone components, to gang multiple headers together to support a large range of signal and power needs for devices and modules.

The Molex Stac64 is a standard product system based on USCAR-2 Class II mechanical and electrical performance characteristics for unsealed connector applications. The connectors mate to existing wire-harness connectors designed to the USCAR/EWCAP industry footprints.

Features

  • Stackable and modular 2.54mm pitch PCB headers
  • Selection of 0.64mm, 1.5mm, and 2.8mm terminals
  • Validated to USCAR Class 2 requirements
  • Housing molded to standard USCAR color codes
  • PCB-alignment posts
  • PCCB stand-ffs molded into housings
  • High-temperature thermoplastic housings
  • Right-angle headers with hard plastic Pin-Alignment Plate (PAP)

Specifications

  • Female connector series 34729 and 31372 mate to male unsealed header series 34690, 34691, 34695
  • 500V electrical voltage
  • Mechanical / Electrical:
    • Mating & unmating force of less than 60N (13.5 lbf)
  • Physical:
    • 30% glass filled SPS/nylon blend harness housing
    • 15% glass filled polyester TPAs
    • 305 glass filled SPS header housing
    • -40°C to +100°C operating temperature range

Applications

  • Automotive Vehicles:
    • Radios / DVD - Entertainment
    • Interior lighting and navigation
    • Instrument panel clusters
    • Power seat modules
    • Door zone modules
  • Non-automotive transportation:
    • Interior electronic modules
    • Body electronic modules
  • Automotive OEMs
  • Automotive device tiers

Single-Bay Headers

Molex Stac64 Automotive Connection System

Single-Bay Right-Angle Headers

Molex Stac64 Automotive Connection System

34695 Series Single-Bay Hybrid Vertical Headers

Molex Stac64 Automotive Connection System

34772 Series Single-Bay Hybrid Vertical Headers

Molex Stac64 Automotive Connection System

Single-Bay Hybrid Right Angle Headers

Molex Stac64 Automotive Connection System

8-to-20 Circuit Receptacle Connectors

Molex Stac64 Automotive Connection System

10-Circuit Hybrid Receptacle Assembly

Molex Stac64 Automotive Connection System

14-Circuit Hybrid Receptacle Assembly

Molex Stac64 Automotive Connection System

Terminals

Molex Stac64 Automotive Connection System

Videos

Yayınlandı: 2010-11-15 | Güncellenmiş: 2023-10-26