Monolithic Power Systems (MPS) MP4571 High-Efficiency Synchronous Buck Converters
Monolithic Power Systems (MPS) MP4571 Synchronous Buck Converters are fully integrated, high-efficiency, fixed-frequency synchronous step-down converters with up to 1A of continuous output current with peak current control for excellent transient response. The series features a wide 4.5V to 60V input voltage range and a 2μA shutdown mode quiescent current. The 12-pin QFN package integrates internal high-side and low-side power MOSFETs for high efficiency without the need for an external Schottky diode. Other features include built-in soft-start, enable control, power good (PG) indicator, high duty cycle, and low-dropout mode. The series offers overcurrent protection (OCP) with valley current detection and prevents current runaway. The converters have hiccup short-circuit protection (SCP), input undervoltage lockout (UVLO), and auto-recovery thermal protection. MPS MP4571 buck converters are ideal for battery-powered applications.Features
- Wide 4.5V to 60V operating input range
- 1A continuous output current
- High-efficiency synchronous mode control
- 250mΩ/45mΩ internal power MOSFETs
- Up to 2.2MHz configurable frequency
- 180° out-of-phase SYNCO clock
- 40μA quiescent current
- 2μA low shutdown mode current
- 1% at room temperature, 2% at full temperature FB tolerance
- Selectable AAM or forced CCM operation at light load
- 0.45ms internal soft-start
- Remote EN control
- PG indicator
- Low-dropout mode
- OCP, SCP with hiccup mode, and input UVLO
- Thermal shutdown
- QFN-12 (2.5mm x 3mm) package
Applications
- Automotive infotainment
- Automotive lamps and LEDs
- Automotive motor control
- Industrial power systems
Typical Application
Yayınlandı: 2020-10-28
| Güncellenmiş: 2024-09-25