Monolithic Power Systems (MPS) MPQ4571 Synchronous Step-Down Converters
Monolithic Power Systems (MPS) MPQ4571 Synchronous Step-Down Converters achieve up to 1A of continuous output current with peak current control for superior transient response. The wide 4.5V to 60V input voltage range accommodates step-down applications in automotive input environments, while the 2μA shutdown mode quiescent current is ideal for battery-powered applications. The MPQ4571 series offers 250mΩ/45mΩ internal power MOSFETs, 40µA quiescent current, built-in soft start, enable control, and power good indications. The high-duty cycle and low-dropout mode are supplied for automotive cold crank conditions. MPS MPQ4571 Synchronous Step-Down Converters are ideal for automotive infotainment, lamps, LEDs, and industrial power systems, and the QFN-12 (2.5mm x 3mm) package provides a compact solution.Features
- High-efficiency synchronous mode control
- Selectable AAM or forced CCM operation at light load
- Remote EN control
- Power good indicator
- Low-dropout mode
- Overcurrent protection (OCP)
- Short-circuit protection (SCP) with hiccup mode
- VIN undervoltage lockout (UVLO)
- Thermal shutdown
- QFN-12 (2.5mm x 3mm) package
- Wettable flank package available
- AEC-Q100 Grade 1 available
Applications
- Automotive infotainment
- Automotive lamps and LEDs
- Automotive motor control
- Industrial power systems
Specifications
- 4.5V to 60V operating input range
- 1A continuous output current
- 250mΩ/45mΩ internal power MOSFETs
- Configurable frequency up to 2.2MHz
- 180° out-of-phase SYNC out clock
- 40µA quiescent current
- 2µA shutdown mode current
- FB tolerance
- 1% at room temperature
- 2% at full temperature
- Internal 0.45ms soft start
Typical Application
Yayınlandı: 2020-10-29
| Güncellenmiş: 2024-07-12