Murata Electronics LQM18DH Chip Inductors

Murata Electronics LQM18DH Chip Inductors offer a 100mA to 120mA rated current range, 32MHz to 40MHz self-resonance frequency, and 1.37Ω maximum DC resistance. These inductors feature an AEC-Q200 rating, up to +150°C temperature, and ferrite core construction. Murata Electronics LQM18DH Chip Inductors are ideal for automotive electronics, including powertrain and safety applications.

Specifications

  • 0603 size code
  • 6.8µH±20% to 10µH±20% inductance rating
  • 1MHz inductance test frequency
  • 100mA to 120mA rated current
  • 1.37Ω maximum of DC resistance
  • Ferrite core construction
  • 32MHz to 40MHz self resonance frequency
  • -55°C to +150°C operating temperature range

Dimensions

Murata Electronics LQM18DH Chip Inductors
Yayınlandı: 2021-01-04 | Güncellenmiş: 2024-08-21