Murata MYBTA Isolated DC/DC Converter

Murata MYBTA Isolated DC/DC Converter is a regulated thirty-second brick DC-DC converter with an input voltage range of 36V to 75V and an output voltage of 5V±3%. The MYBTA converter offers a nominal output power of 60W and a current of 12A. This DC/DC converter operates with an efficiency of 92% at an isolation voltage of 2250VDC. The component offers self-protection features including input undervoltage lockout, output current limit, and output overvoltage protection. Typical applications include small cells, PoE PD, and other small equipment.

Features

  • 60W thirty-second brick DC-DC converter
  • SMD package type
  • 36V to 75V input voltage range
  • 60W nominal output power
  • 5V±3% output voltage
  • 12A current rating
  • 92% efficiency
  • 2250VDC isolation voltage
  • 1/32 footprint (brick)
  • 23.36mm x 19.05mm x 12.7mm dimensions

Block Diagram

Block Diagram - Murata MYBTA Isolated DC/DC Converter

Additional Resources

Murata Products Lineup

Yayınlandı: 2019-07-03 | Güncellenmiş: 2023-11-28