Murata Power Solutions NXJ1T 1W DC-DC Converters

Murata Power Solutions NXJ1T 1W DC-DC Converters are high-performance converters designed to provide reinforced isolation for communication interfaces and analog front-end (AFE) measurement circuits. These converters offer 5V nominal input and output voltage, 200mA rated output/input current, 24% typical load regulation, 71% typical efficiency, and 1.5MHz typical switching frequency. The NXJ1T 1W DC-DC Converters feature high isolation, low leakage current, and exceptional temperature cycling performance in harsh industrial environments. These converters incorporate proprietary block-coil transformer technology in a surface-mount molded package. The NXJ1T 1W DC-DC converters are UL62368-1 recognized and available in a compact 10.55mm x 13.70mm x 4.04mm industry-standard footprint. Applications include heavy industrial automation systems, CAN bus systems, and medical instrumentation.

Features

  • Patent protected
  • Lower profile
  • UL62368-1 recognized
  • ANSI/AAMI ES60601-1, 1 MOPP pending recognition
  • 4.2kVDC isolation Hi Pot Test
  • Automated manufacture
  • Industry-standard footprint
  • Short-circuit protection
  • Undervoltage lockout
  • Manufactured in the UK
  • Characterized CMTI >200kV/μS
  • 400Vrms continuous barrier withstand voltage

Applications

  • Heavy industrial automation systems
  • CAN bus systems in EV chargers
  • Medical instrumentation, including X-ray, laser, ultrasound, and surgical instrumentation

Specifications

  • 5V nominal input voltage and output voltage
  • 200mA rated output and input current
  • 24% typical load regulation
  • 71% typical efficiency
  • 1.5MHz typical switching frequency
  • 2.5pF isolation capacitance
  • -40°C to 125°C storage temperature range

Characteristic Curve

Performance Graph - Murata Power Solutions NXJ1T 1W DC-DC Converters
Yayınlandı: 2025-07-23 | Güncellenmiş: 2025-09-17