Murata Power Solutions NXE1 1W Isolated DC/DC Converters

Murata Power Solutions NXE1 1W Isolated DC/DC Converters are low-profile, multilayer surface mount devices featuring 4.5V to 5.5V input, 5V output, and 50mVpp maximum output ripple and noise. Murata NXE1 offers increased product reliability and repeatability of performance in a halogen free iLGA inspectable package. The NXE1 series has an MSL rating 2 and is compatible with a peak reflow solder temperature of 245C, per J-STD-020 and J-STD-075.

Features

  • 4.5V to 5.5V input
  • 5V output
  • 50mVpp maximum output ripple and noise
  • 3kV isolation test voltage
  • iLGA surface mount package
  • Pin-compatible replacement for NTE and MTE1
  • -40°C to +85°C ambient operation
  • Mean time to failure (MTTF) >5.0Mhrs
  • UL60950 and UL60601 certifications pending
  • Halogen free
  • Moisture sensitivity level (MSL) 1

Specifications

  • 1W output power
  • 4.5V to 5.5V input voltage range
  • 5V nominal input voltage
  • 5V output voltage
  • 200mA output current
  • 3kV isolation voltage
  • 1 output

Applications

  • Battery powered systems
  • Process control systems
  • Distributed power systems

Videos

Yayınlandı: 2015-02-17 | Güncellenmiş: 2025-07-23