Murata XRCGE50M Automotive Resonator SMD Crystal
Murata XRCGE50M Automotive Resonator SMD Crystal is an AEC-Q200 certified crystal unit used for time-based oscillation in automotive microcomputers. This small package, measuring 2.0mm x 1.6mm, features a highly accurate 50.0000MHz frequency, 4.7pF load capacitance, and -40°C to +125°C operating temperature range. The XRCGE50M crystal unit is ideal for powertrain and safety applications in the automotive market.Features
- AEC-Q200
- SMD device
- 2.0mm x 1.6mm in dimension (LxW)
- 50.0000MHz frequency
- ±50ppm maximum frequency tolerance
- Temperatures
- -40°C to +125°C operating
- -55°C to +125°C storage
- ±50ppm maximum frequency shift by temperature
- ±20ppm maximum/10 years frequency aging
- 50Ω maximum ESR
- 500MΩ minimum insulation resistance at 10VDC
- 300µW maximum drive level
- 4.7pF load capacitance
- 100VDC maximum withstanding voltage for 5s
- RoHS and REACH compliant
Yayınlandı: 2021-11-19
| Güncellenmiş: 2025-07-25