MYIR MYC-Y6ULX-V2 CPU & SOM Modules

MYIR MYC-Y6ULX-V2 CPU and SOM Modules feature a system-on-module (SoM) covered with a shield and powered by the NXP i.MX6UltraLite/6ULL processor based on the Arm® Cortex®-A7 architecture. The SoM has a choice of G2 and Y2 sub-family processors running at 528MHz and integrated with 256MB DDR3 and 256MB NAND flash (4GB eMMC flash is optional). The boards carry out peripheral signals and IOs through a 1mm-pitch, 140-pin stamp hole expansion interface, enabling extension into embedded designs. The modules are ready to run Linux and support an industrial operating temperature range of -40°C to +85°C. MYIR MYC-Y6ULX-V2 CPU Modules deliver high performance with ultra-efficient power for industrial control, communications, HMI, smart healthcare, and the Internet of Things (IoT) applications. 

Features

  • Peripherals and signals routed to pins:
    • 1 10/100M Ethernet PHY
    • 1mm-pitch, 140-pin stamp hole expansion interface
    • 2x 10/100Mbps Ethernet
    • 8x serial ports
    • 4x I2C
    • 2x CAN
    • 4x SPI
    • 8x ADC
    • 8x PWM
    • 3x I2S
    • 1x parallel camera sensor interface
    • 1x JTAG
    • 1x 24-bit LCD interface
    • Up to 97x GPIOs
  • Ready-to-Run Linux 5.4.3 support
  • 528MHz NXP i.MX6UltraLite / i.MX6ULL Arm® Cortex-A7 processor (MCIMX6G2CVM05A or MCIMX6Y2DVM05A by default)
  • Memory
    • 256MB DDR3 SDRAM (supports up to 1GB)
    • 256MB NAND flash (4GB eMMC flash is optional)
  • 37mm x 39mm dimensions (10-layer PCB design)
  • 3.3V/0.3A power supply
  • Working temperature range
    • Commercial grade: 0°C to +70°C
    • Industrial grade: -40°C to +85°C

Applications

  • Industrial control
  • Communications
  • HMI
  • Smart healthcare
  • IoT

Overview

MYIR MYC-Y6ULX-V2 CPU & SOM Modules
Yayınlandı: 2018-11-06 | Güncellenmiş: 2025-11-17