Navitas Semiconductor GanFast™ Power ICs with GaNSense™ Technology

Navitas Semiconductor GanFast™ Power ICs with GaNSense™ Technology are easy-to-use, high-speed, high-performance 'digital-in, power-out' building blocks. These ICs include control, drive, sensing, and protection features for high-density charger and adapter applications. An integrated gate drive eliminates parasitic gate loop inductance and prevents gate ringing and glitching. Integrated lossless current sensing eliminates external current sensing resistors to increase system efficiency, reduce PCB footprint, and eliminate RCS hot spots. Real-time over-current (OCP) and over-temperature protection (OTP) circuits provide fast and reliable protection against short-circuit and overload fault conditions, further improving reliability and robustness while increasing energy savings.

Features

  • Monolithically-integrated gate drive
  • Programmable turn-on dV/dt
  • Zero reverse recovery charge
  • Layout insensitive
  • Integrated loss-less current sensing
  • Autonomous low-current standby mode
  • Auto-standby mode input
  • Large cooling pad
  • Proven reliability and robustness
  • High precision and efficiency
  • Over-temperature protection (OTP)
  • Over-current protection (OCP) DCM timing, cycle-by-cycle in CCM boost configuration
  • Short-circuit protection
  • Single and half-bridge types
  • Available packages
    • PQFN-5x6-8
    • PQFN-5x6-24
    • PQFN-6x8-30
  • 20-year limited warranty
  • Lead-free, RoHS and REACH compliant

Applications

  • Mobile
  • Consumer
  • Data centers
  • Renewables and solar
  • EV and eMobility
  • Industrial motor drives

Specifications

  • 7, 24, or 30 pins
  • 9V to 24V supply voltage range
  • 200V/ns dV/dt immunity
  • 800V transient voltage
  • 700V continuous voltage
  • 120mΩ to 450mΩ resistance range
  • 2MHz operation
  • 6ns to 12ns rise time range
  • 3ns to 7ns fall time range
  • 11ns to 25ns maximum propagation delay time range
  • 2KV ESD rating
  • -40°C to +125°C operating temperature range
Yayınlandı: 2023-02-22 | Güncellenmiş: 2023-03-19