NEUTRIK silentPLUG
NEUTRIK silentPLUG automatically mutes an instrument cable to avoid pops and squeals when changing the instrument under load. The integrated silent switch is based on REED-technology and guarantees a lifetime beyond 10,000 mating cycles. The NEUTRIK silentPLUG PX features a rugged metal shell enhanced with a rubber cushion overlay for improved shock protection.Features
- Avoid pops and squeals
- Hermetically sealed switching contacts
- Lifetime beyond 10,000 mating cycles
- Slim plug with industry-proven and reliable chuck-type cable strain relief
- Sleek, attractive design for convenient handling and connections
- Rubber overlay on straight housing for best shock protection and reliability
- L-D versions available, accommodates cable OD up to 8mm
Specifications
- 50V rated voltage
- -20°C to +65°C temperature range
- 4mm to 7mm cable OD
- 0.2µm Au contact plating
- 18AWG/1mm2 wire size
- Complies with IEC 60603-11 / EIA RS-453 and IEC 68-2-20
Detail Silent Switch
Videos
Yayınlandı: 2014-01-30
| Güncellenmiş: 2025-01-29