NEUTRIK True Outdoor Protection (TOP) Connectors

NEUTRIK True Outdoor Protection (TOP) Connectors are rated IP65 and are UV-resistant-certified, according to UL50E, making them ideal for wet locations and outdoor applications. TOP connectors include the powerCON® TRUE1®, etherCON®, and XLR series. These ruggedized, sealed connectors protect from dust, moisture, water, and sunlight. NEUTRIK True Outdoor Protection connectors meet IEC 61076-2-103, IEC 60320-1, UL 1977, and UL 498 standards. These connectors feature 10mm to 16mm cables.

Features

  • IP65 rated
  • UV resistant
  • IEC 61076-2-103 compliant
  • IEC 60320-1 compliant
  • UL 1977 compliant
  • UL 498 compliant

Applications

  • PA systems
  • Signs
  • LED screens and lighting
  • Demanding outdoor applications

TOP Logo

NEUTRIK True Outdoor Protection (TOP) Connectors
Yayınlandı: 2019-03-13 | Güncellenmiş: 2024-05-07