NEUTRIK etherCON® TOP Connectors

NEUTRIK etherCON® True Outdoor Protection (TOP) Connectors are heavy-duty sealed RJ45 connectors designed for harsh environments. These connectors include rugged cable connector carriers that accept most RJ45 plugs. The etherCON connectors also include the D-sized receptacles for PCB mount and Insulation-Displacement Contact (IDC) termination or to operate as feedback adapters. These connectors are made of high-impact UV-resistant materials as per UL certifications. NEUTRIK etherCON connectors also incorporate outdoor protection, according to IP65 and UL50E. 

Features

  • Heavy-duty sealed RJ45 system designed for harsh environments
  • Rugged cable connector carriers that accept most RJ45 plugs
  • D-sized receptacles for PCB mount and IDC termination
  • Included feedback adapters
  • Outdoor protection, according to IP65 and UL50E
  • Uses high-impact UV-resistant materials per UL certification
  • Comes with attached cover for sealing after disconnection
  • Class D or CAT5e, according to ISO/IEC 11801 and TIA/EIA 568B

Assembly Setup

Yayınlandı: 2019-02-24 | Güncellenmiş: 2024-05-07