Neutron Controls Base Carrier Development Platform Kits

Neutron Controls Base Carrier Development Platform Kits feature a REDline™ Carrier board that interconnects the AURIX™ MCU Platform Modules to several peripheral modules servicing dedicated and generic MCU functions. Two 200-position pad arrays on the Base Carrier Board connect all MCU Platform Modules and peripheral connectors.

The Neutron Controls Base Carrier Development Platform Board allows 100% MCU functional connectivity to a particular peripheral module, including the most extensive 516-pin BGA package. Test points that are easily accessible and clearly marked allow hassle-free access to all routed signals. The test points are arranged on a grid permitting press-fit headers when group signal probing is required. The Module Kits provide separated analog and digital domains implementing the MCUs analog-to-digital converters.

The Base Carrier Development Platform Kits offer a complete hardware development support package including all schematics, BOM, layout, Gerbers, PCB stack-up, and high-speed signal design rules.

Features

  • 400-position pad array with spring-leaf mounted interposers
  • 14 dedicated peripheral connectors covering Ethernet, DuoComms 1/2, camera, digital/analog I/O, 24G radar, SoloComms, motor control 1/2, power 1/2, EBU, and HSSL
  • Reliable 1.27mm pitch dual-row connectors serving high current and high-speed signal applications
  • External bus unit (EBU) slot allows for SDRAM, SRAM, PSRAM, NOR flash, and FPGA parallel bus prototyping
  • Real-time counter with battery backup for uninterrupted time stamping and logging
  • Overcurrent protection on +12V supply to motor control 1/2 modules
  • Emergency shutdown simulation pushbutton with red LED arming indication
  • Twisted pair ribbon cable connection
  • Sensor and radar modules’ positioning and helping reduce EMI profile
  • "Status 1/2" and "Alarm" s/w controlled LED

Kit Contents

  • Base Carrier Platform that supports 15 interfaces to enable ADAS HW/SW development
  • AURIX TC2xx MCU Module, the part number will indicate the exact device
  • 12V to 5V, 3.3V, and 1.3V interface module for power conversion
  • Power adapter converts 120V to 12V, included with power interface
  • Infineon mini wiggler
  • USB adapter
  • Quick start guide for RDL kits
  • USB Flash drive with software image/documentation
  • Box and internal foam for SYSKITs
  • Label for SYSKIT TC2xx 

Carrier Platform Overview

Infographic - Neutron Controls Base Carrier Development Platform Kits

Block Diagram

Block Diagram - Neutron Controls Base Carrier Development Platform Kits
Yayınlandı: 2020-09-10 | Güncellenmiş: 2024-05-14