The Neutron Controls TC277/297/299 Module Kits offer standalone operations, made possible by incorporating integral power conversion, clock, system configuration, programming and debugging connections. The Module Kits provide separated analog and digital domains implementing the MCUs' 24-bit analog-to-digital converters.
The TC277/297/299 MCU Platform Module Kits offer a Board Support Package software with all required parts for MCU boot configuration and start-up, written in C code. Additionally, the Modules provide complete hardware development support with schematics, BOM, layout, Gerbers, PCB stack-up, and high-speed design rules.
Features
- Infineon AURIX™ SAK-TC29x MCU pin-compatible versions (277/297/299)
- Up to 3 cores @300MHz, 8MB flash, 2.7MB SRAM with HSM and ADAS
- Default 20MHz crystal with optional socket for custom crystal
- Core voltage SMPS for 1.3V generation (optional LDO) and 5V to 3.3V LDO for I/O supply
- Infineon DAP 10-position programming and debugging header (or alternative JTAG)
- Generic UART/CLI 4-pin header with USB cable
- High-speed AURORA trace buffer connector for Emulation Devices
- MCU and LDO temperature sensors connected to onboard I2C bus
- System and MCU configuration 8-position DIP switch
- "No solder” headers to configure module in standalone mode and external power
- Critical voltage rails supervisor with LED
- User status and Reset LED
- Compact design for easy target integration, line-up compatible with remaining TC2xx series
Kit Contents
- Infineon AURIX TC2xx MCU Module with feet/standoffs
- Power adapter converts 120V to 3.3V
- Infineon mini wiggler
- USB adapter
- Quick Start Guide for RDL kits
- USB Flash drive with software image/documentation
- Box and internal foam for MCUKITs
- Label for MCUKIT TC2xx
MCU Kit Overview
Block Diagram
Yayınlandı: 2020-09-10
| Güncellenmiş: 2024-05-14