- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- 3M
- Industrial PCB Design & Assembly Solutions - 3M
3M Industrial PCB Design & Assembly Solutions
3M Industrial Printed Circuit Board (PCB) Design and Assembly Solutions include a broad portfolio of connectors, receptacles, sockets, headers, tapes, EMI absorbers, protective products, and cable, jumper, and extender assemblies. These high-performance, maintenance-friendly products support miniaturization, design flexibility, high-density interconnect (HDI) technology, and reliable performance in harsh environments. 3M Industrial PCB Design and Assembly Solutions are suitable for a wide range of PCB configurations, including flexible and rigid-flex boards.
Features
- Manufacturability and throughput
- Support faster, cleaner, and more predictable assembly
- Potential for fewer defects and higher first-pass yields
- Design and integration flexibility - greater freedom to design smaller, lighter, and more complex architectures
- Performance and reliability
- Ensures design performs as intended - thermally, electrically, and mechanically - from development through field use
- Supports compliance targets
Applications
- Shields unwanted EMI
- Absorbs and shields inside Faraday cage lids
- CONFOR™ SC Foam mounted to frames for drop and shock absorption
- Wire-mount cable assemblies for I/O
- PCB board-mount I/O
- Bumpon™ products to frame of PCB to prevent board flexing and allow good air circulation
- Interfaces between PCB and heat sink
- Splicing of glass fabric during PCB board manufacturing
- Potting around IC chips
3M Solutions
Resources
Signal Integrity
3M Connectors 452 Series 1.27mm Shrouded Board-Mount Headers
Optional latch for mechanical means to secure the mating socket connector in place during use.
3M Connectors 451 Series 1.27mm Ribbon Cable Sockets
Low stress relaxation, reliability, and long lifespan for secure connections and signal integrity
3M Connectors MDR Receptacles
Designed around a fine pitch ribbon-style contact for reliable electrical connection.
3M MDR Plug Connectors
Wiper-on-wiper contact for reliable repetitive plugging and accepts variety of cable constructions.
3M Connectors Mini Camera Link™ (SDR) Connectors
High density, .8mm pitch, low height profile of 0.5mm.
3M 1U30G USB3 Vision Industrial Camera Cable Assembly
Features improved repeated bending durability with long-distance connection.
3M 1U30A-TC USB3 Vision Camera Cable Assemblies
Offers a reliable transmission range of up to 7m, ideal for industrial vision applications.
3M 1U30P-TC USB3 Vision Camera Cable Assemblies
Delivers dependable 10Gbps data transmission to support the demands of modern vision systems.
3M 1U30E USB3 Vision Industrial Camera Assemblies
Deliver transmission up to and beyond 10 meters using a metal high-transmission cable.
3M CoaXPress Cable Assemblies
Maintains a reliable signal when undergoing repeated flex motion for 10 million or more cycles.
3M CoaXPress Industrial Camera Cable Assemblies
Features the CXP interface, the mainstream interface for high-speed & high-bandwidth camera systems.
Mechanical Stability
3M Connectors 451 Series 1.27mm Ribbon Cable Sockets
Low stress relaxation, reliability, and long lifespan for secure connections and signal integrity
3M Connectors 452 Series 1.27mm Shrouded Board-Mount Headers
Optional latch for mechanical means to secure the mating socket connector in place during use.
3M Connectors D3000 Latch/Eject Headers
Four-wall header with straight and right-angle variants, features gold plating.
3M Bumpon™ Protective Products
Pressure-sensitive, adhesive-backed polyurethane products with excellent adhesion to substrates.
Miniaturization
3M Connectors 451 Series 1.27mm Ribbon Cable Sockets
Low stress relaxation, reliability, and long lifespan for secure connections and signal integrity
3M Connectors 452 Series 1.27mm Shrouded Board-Mount Headers
Optional latch for mechanical means to secure the mating socket connector in place during use.
3M Shrunk Delta Ribbon Connectors
Delivers high-density performance for apps ranging from industrial equipment to machine vision.
3M Connectors Mini Camera Link™ (SDR) Connectors
High density, .8mm pitch, low height profile of 0.5mm.
3M Connectors High-Density I/O Connectors & Assemblies
Half pitch interconnect system designed to meet the needs of high speed/density I/O applications.
3M MDR Plug Connectors
Wiper-on-wiper contact for reliable repetitive plugging and accepts variety of cable constructions.
3M Connectors MDR Receptacles
Designed around a fine pitch ribbon-style contact for reliable electrical connection.
Thermal Management
3M Connectors 10Y 800G OSFP AEC Cable Assemblies
Advanced, active-copper solutions engineered for next-generation data center performance.
3M QSFP-DD 9V Series Twin Axial Cable Assemblies
Comes in various lengths that range up to 2m with 30AWG and from 2m to 3.5m with 26AWG.
3M Twin Axial PCIe Jumper Assemblies
x8, x16, cross-over (Tx to Rx), and pass-thru (Tx to Tx) pinouts, bridge between slots on two PCBs.
3M Twin Axial PCIe Extender Assemblies Gen 4.0
Enables the relocation of a PCIe card slot or bridge between slots on two PCBs.
3M Connectors PCIe Express Extender Assemblies
One-to-one direct extenders for power and low-speed signals with the PCI Express specification.
3M Bumpon™ Protective Products
Pressure-sensitive, adhesive-backed polyurethane products with excellent adhesion to substrates.
3M Electrically Conductive Tape
Features XYZ-axis or Z-axis conductivity in various conductive adhesives, carriers, and fillers.
EMC Compliance
3M AB3000 EMI Absorbers
Magnetic EMI absorbers for near-field applications from 1GHz to 10GHz.
3M 5113SFT Electrically Conductive Single-Sided Tape
Provides high adhesion, low electrical resistance, and high temperature and humidity resistance.
3M Electronic Specialty MSG7000SDX Electrically Conductive Gasket Tape
Compressible gasket material that combines foam, fabric, and adhesive for consistent conductivity.
Assembly
3M Electronic Specialty MSG7000SDX Electrically Conductive Gasket Tape
Compressible gasket material that combines foam, fabric, and adhesive for consistent conductivity.
3M Electrically Conductive Tape
Features XYZ-axis or Z-axis conductivity in various conductive adhesives, carriers, and fillers.
3M Electronic Specialty Polyimide Film Protection Tape
Provide reliable performance at high temperatures with clean release without leaving sticky residue
- 3M