Texas Instruments DRV8816 Dual Half-Bridge Motor Drivers

Texas Instruments DRV8816 Dual Half-Bridge Motor Drivers provide a versatile power driver solution with two independent ½-H bridge drivers. These devices can drive one brushed DC motor or one winding of a stepper motor, as well as other devices like solenoids. A simple INx/ENx interface allows easy interfacing to controller circuits. The output stages use N-channel power MOSFETs configured as ½-H-bridges. The Texas Instruments DRV8816 is capable of peak output currents up to ±2.8A and operating voltages up to 38V. An internal charge pump generates needed gate drive voltages. A low-power sleep mode is provided, which shuts down internal circuitry to achieve a very-low quiescent current draw. This sleep mode can be set using a dedicated nSLEEP pin.

Features

  • H-Bridge Motor Driver Individual
    • Drives a DC Motor or Other Loads
    • Low RDS(on) MOSFETs (0.4Ω TYP)
  • Low-Power Sleep Mode
  • 100% PWM Supported
  • 8 to 38V Operating Supply Voltage Range
  • Thermally Enhanced Surface Mount PackageConfigurable Overcurrent Limit
  • Protection Features
    • VBB Undervoltage Lockout (UVLO)
    • Charge Pump Undervoltage (CPUV)
    • Overcurrent Protection (OCP)
    • Short-to-Supply Protection (STS)
    • Short-to-Ground Protection (STG)
    • Overtemperature Warning (OTW)
    • Overtemperature Shutdown (OTS)
    • Fault Condition Indication Pin (nFAULT)

Applications

  • Printers
  • Industrial Automation
  • Robotics
  • Motorized Levers

Functional Block Diagram

Block Diagram - Texas Instruments DRV8816 Dual Half-Bridge Motor Drivers
Yayınlandı: 2014-12-19 | Güncellenmiş: 2022-03-11