Abracon AEMF IP67 Wi-Fi® 6e External Dome Antennas

Abracon AEMF IP67 Wi-Fi® 6e External Dome Antenna features a rugged and miniaturized (80mm x 52.7mm) design that covers multiple Wi-Fi protocols. The antennas offer a high-efficiency rating of up to 68%, a high peak gain of up to 6dBi, and a customizable connector. The Abracon AEMF IP67 Wi-Fi 6e External Dome Antenna is ideal for rugged industrial and outdoor applications, including Wi-Fi coverage, BLUETOOTH®/ZigBee®, routers, networking, home automation, and remote sensing.

Features

  • Miniaturized (80mm x 52.7mm)
  • High efficiency up to 68%
  • High peak gain up to 6dBi
  • IP67 rated
  • Rugged design
  • Customizable connector

Applications

  • Wi-Fi/WLAN coverage
    • Wi-Fi 7
    • Wi-Fi 6/6e
    • Wi-Fi 4/5
  • BLUETOOTH/ZigBee/Thread/Matter
  • Routers and networking
  • Home automation
  • Remote sensing

Specifications

  • 2400MHz to 7125MHz operating frequency range
  • -40°C to +85°C operating and storage temperature
  • 3dBi to 5dBi gain range
  • 50Ω impedance rating
  • Linear polarization
  • Omnidirectional radiation pattern
  • RoHS compliant

Dimensions

Chart - Abracon AEMF IP67 Wi-Fi® 6e External Dome Antennas
Yayınlandı: 2023-10-18 | Güncellenmiş: 2023-11-09