Abracon AFC8513U4G 5G / 4G / LTE Flexible Antennas

Abracon AFC8513U4G 5G / 4G / LTE Flexible Antennas are wideband antennas serving cellular 5G / 4G / LTE / 2G / GSM and dual-band Wi-Fi® 2.4GHz / 5GHz networks. Abracon AFC8513U4G Antennas are also designed for GNSS and provide high efficiency of greater than 60% across all bands. Applications include the Internet of Things (IoT), machine-to-machine (M2M), wearables, transportation, and more.

Features

  • Cellular 5G / 4G / LTE / 2G / 3G / GSM
  • Dual-band Wi-Fi 2.4GHz / 5GHz
  • GNSS - GPS / GLONASS / BeiDou / QZSS / COMPASS
  • Compact design
  • 5dBi peak gain
  • Linear polarization
  • >60% efficiency across all bands
  • Easy installation using adhesive tape
  • Fully customizable cable and connector options for RF connection

Applications

  • IoT
  • M2M
  • Wearables
  • Set-top boxes
  • Transportation
  • Home automation
  • Smart metering/smart city

Specifications

  • 698MHz to 4GHz operating frequency
  • 3 voltage standing wave ratio
  • 5dBi peak gain
  • 50Ω impedance
  • Linear polarization
  • 5W input power
Yayınlandı: 2021-04-07 | Güncellenmiş: 2025-01-17