Abracon AMDLH 5030 Metal Alloy Molded Inductors
Abracon AMDLH 5030 Metal Alloy Molded Inductors feature a shielded construction with soft saturation and low DCR. The inductors are designed for switching frequencies between 100KHz and 2MHz, which is ideal for DC/DC switching converters and power supplies. The AMDLH series provides a RoHS-compliant 5.6mm x 5.2mm x 2.8mm package constructed of a metal alloy material. The Abracon AMDLH 5030 Metal Alloy Molded Inductors operate with a 0.47μH to 22μH inductance range with a ±20% tolerance rating, suitable for high-current transient load applications.Features
- Shielded construction
- Soft saturation
- Low DCR
- High efficiency
- Designed for switching frequencies between 100KHz to 2MHz
- Lead-free, RoHS compliant
Applications
- DC/DC switching converters
- Power supplies
- Notebooks/workstations
- Servers
- High-current, transient load applications
Specifications
- 0.47μH to 22μH inductance range
- ±20% tolerance rating
- 3.7mΩ to 133.2mΩ max DC resistance range
- 2.2A to 14A typical saturation current range
- 3.6A to 18A typical temperature rise current range
- 50V operating voltage across inductor
- -40°C to +125°C operating/storage temperature range
Dimensions (mm)
Yayınlandı: 2024-04-26
| Güncellenmiş: 2024-05-09