Adafruit 38xx micro:bit Development Boards

Adafruit 38xx micro:bit Development Boards are available in Pimoroni noise:bit and Pimoroni scroll:bit for micro:bit variants. The Pimoroni noise:bit for micro:bit is used to generate sound bites, tones, and so on with the sound generation blocks. This noise:bit is an amplifier, not a synthesizer. The audio still comes from the micro:bit PWM output on pad #0. The Pimoroni scroll:bit can add 119 individual LED-blinkies to the micro:bit and is used to make graphs, animations, and so on with the code generation blocks. The 38xx micro:bit development boards can experiment with MicroPython in the Mu code editor. These development boards come fully assembled, ready-to-use, and compatible with micro:bit.

Features

  • Comes fully assembled and ready-to-use
  • No soldering required
  • Compatible with micro:bit
  • Pimoroni noise:bit for micro:bit:
    • TPA301 amplifier chip
    • 8Ω and 2W Mylar speaker
    • 66mm x 38mm x 20mm dimensions
  • Pimoroni scroll:bit for micro:bit:
    • 17 x 7 matrix of bright white pixels (119 total)
    • Individual PWM brightness control of each pixel
    • Uses the IS31FL3731 LED matrix driver chip
    • Microsoft MakeCode and MicroPython support
    • 65mm x 38mm x 11.8mm dimension

Videos

Yayınlandı: 2018-07-16 | Güncellenmiş: 2022-09-12