Adafruit DragonTail for micro:bit
Adafruit DragonTail for micro:bit is a breakout board designed with a card-edge connector for the micro:bit learning board and can be plugged into any solderless breadboard. The BBC micro:bit is an all-in-one learning board equipped with sensors, LEDs, PCB card-edge connector, and built-in BLUETOOTH® LE radio. The DragonTail breakout board does not require soldering as it comes fully assembled and features two pads for the power railing.Features
- Fully assembled
- Card-edge connector for micro:bit
- Can be plugged into any solderless breadboard
- Two pads for the power railing
- Every pad is clearly labeled
- No soldering required
- 57mm x 53.5mm x 19mm PCB dimensions
Videos
Additional Resource
Yayınlandı: 2018-05-02
| Güncellenmiş: 2022-09-09