Adafruit PiGRRL Zero & PiGRRL 2.0 Kit Packs

Adafruit PiGRRL Zero and PiGRRL 2.0 Kit Packs are portable handheld game emulation stations powered by Raspberry Pi. The PiGRRL zero kit pack includes 14 buttons, D-pad, left & right shoulder, start/select, A, B, X, Y, and two extra buttons. This kit pack offers a Retropie 3.7 emulation station designed for SNES, NES, SEGA, and N64. The PiGRRL zero kit pack features landscape portable console format and a 2.2" Adafruit PiTFT 300 × 240 color display.

The PiGRRL 2.0 Kit pack game emulation station is powered by Raspberry Pi 2 Model B and a Pi TFT display. This kit pack offers a custom gamepad PCB and IDC box header. The PiGRRL features D-pad, A, B, X, Y, L, R, pause, start, and four extra buttons on the PiTFT. This kit pack also exhibits a small audio amplifier and speaker with an 8-bit sound interface.  

Both the PiGRRL Zero and PiGRRL 2.0 Kits include everything needed to make the project except for the Raspberry Pi, case, battery, wires and hardware, and hand tools for soldering, cutting, etc. Both kits require a case that will need to be 3D printed.

Kit Contents

  • PiGRRL Zero Kit Pack
    • 1x 2m 30AWG Silicone cover stranded-core wire (black)
    • 1x 2m 30AWG Silicone cover stranded-core wire (white)
    • 1x Adafruit PiTFT 2.2" HAT mini kit and 320x240 2.2" TFT with no touch
    • 1x PowerBoost 1000 charger with rechargeable 5V Lipo USB Boost @ 1A
    • 1x 8GB Class Memory Card may come either blank or with NooBs 
    • 1x Break-away 0.1" 2x20-pin strip dual male header
    • 1x Tiny USB micro to USB On-The-Go (OTG) adapter 
    • 2 x Pi Grrl Zero button PCBs
    • 1x Tactile button switch (6mm) x 20 pack
    • 1x Breadboard-friendly SPDT slide switch
       
  • PiGRRL 2.0 Kit Pack 
    • 1x PiTFT plus assembled 320x240 2.8" TFT and resistive touchscreen
    • 1x PiGRRL 2 PCB
    • 1x 2x20 pin IDC box header
    • 1x Adafruit Mono 2.5W PAM8302 class D audio amplifier
    • 1x Breadboard-friendly SPDT slide switch
    • 1x GPIO ribbon cable (40 pins)
    • 1x Mini metal speaker with wires (8Ω and 0.5W)
    • 1x PowerBoost 1000 charger (1A-1000C rechargeable 5V lipo USB boost)
    • 1x 8GB blank SD/microSD memory card
    • 20x 6mm tactile button switches
    • 10x 12mm square tactile button switches

Videos

Yayınlandı: 2018-05-03 | Güncellenmiş: 2022-08-17