Adafruit Trinket M0 Development Board

Adafruit Trinket M0 Development Board is a tiny easy-to-use microcontroller board small enough to fit into any project without hesitation. This development board retains the same size (27mm x 15.3mm x 2.75mm / 1.07" x 0.6" x 0.1"), form-factor, and pinout as classic Trinket.

The Trinket M0 is built around the Atmel ATSAMD21E18 powerhouse and can be used with Arduino IDE or Adafruit's CircuitPython. The Trinket M0 board is equipped with main.py for coding using Python in any text editor of the user's choice. This eliminates the need for any software installs, IDE, or compilers.

Features

  • Programmable using Arduino IDE or CircuitPython
  • 5 General Purpose I/O (GPIO) pins:
    • All five pins with digital input/output for internally connected pullups or pulldowns
    • Three pins can be used for 12-bit analog input
  • Native true hardware support for SPI, I2C, and serial
  • Two high-speed PWM outputs - for servos or LEDs etc
  • Same Reset switch for starting your project code over
  • Built-in LEDs
    • RGB DotStar
    • Red #13
    • ON
  • Native USB supported by every OS
  • Power with either USB or external output (such as a battery)
    • Supports automatic switchover

Specifications

  • Super small form factor
    • Dimensions: 27mm x 15.3mm x 2.75mm / 1.07" x 0.6" x 0.1"
    • Height with MicroUSB: 3.5mm / 0.14"
  • Powered by ATSAMD21E18 32-bit Cortex M0+ (48MHz processor)
    • 32KB RAM
    • 256KB Flash
  • 3VO output pad can provide up to 500mA at a steady 3.3V

Videos

Trinket M0 Part Details

Adafruit Trinket M0 Development Board
Yayınlandı: 2017-12-26 | Güncellenmiş: 2022-03-11