Microchip Technology Ultra-Low Power 32-bit MCU Ecosystem

Microchip Technology Ultra-Low Power 32-bit MCU Ecosystem is a wide selection of ultra-low-power and low-power MCUs providing low-power consumption, culminating in less than 35uA/MHz active and 200nA sleep current. The energy-efficient 32-bit MCUs range from the smallest SAMD, to the ultra-low-power SAML, to higher performing SAMG and PIC32MX XLP MCUs.

Each MCU series supplies the needs of diverse low-power embedded design. Applications include wearables, Internet of Things (IoT), smart locks, thermostats, LPWAN nodes (LoRA and Sigfox), industrial sensors, portable EKG monitors, and connected cosmetics (ranging from more effective beauty treatments to serious healthcare).

Features

  • Under 35μA/MHz active and 200nA sleep current
  • Faster wakeup time ~1.2μS
  • Multiple power domains & performance levels
  • Innovative SleepWalking peripherals and Event System
  • Minuscule package options down to 1.9mm x 2.4mm
  • Comprehensive low power development platform:
    • Easy-to-use power debugging tools
    • Reference designs and evaluation kits

Videos

Yayınlandı: 2017-08-11 | Güncellenmiş: 2025-07-24