Advantech SKY-MXM-2000B Embedded GPU Card

Advantech SKY-MXM-2000B Embedded Graphics Processing Unit (GPU) Card offers high FP32 performance and supports PCIe Gen5 bandwidth, FP4 precision, and upgraded memory. This mid-tier MXM module is powered by the NVIDIA® RTX™ PRO 2000B Blackwell embedded GPU and uses a compact Type A form factor with 82mm x 70mm dimensions. The SKY-MXM-2000B features a low-power design, the flexibility to integrate via carrier boards into servers, and a long life cycle that supports 5 years of availability. Advantech SKY-MXM-2000B Embedded GPU Card is ideal for 3D rendering, AI-intensive tasks, and vision-language model (VLM) applications in embedded systems that have outgrown previous generations. Typical applications include safety and security, broadcasting, visualization, and medical.

Features

  • Powered by next-generation NVIDIA RTX PRO 2000B Blackwell embedded GPU
  • Smoother AI inference and graphics processing
  • Compact size
  • Discrete or MS-hybrid mode supported
  • Memory error correction code (ECC) supported
  • Encode sessions unlimited
  • NVIDIA GPUDirect® remote direct memory access (RDMA) and video supported
  • Up to 3x DisplayPort 2.1a outputs
  • Low power consumption
  • Flexibility to integrate via carriers into servers
  • Long life cycle, supports 5 years of availability

Applications

  • Safety and security
  • Medical
  • Broadcasting
  • Visualization

Specifications

  • MXM 3.1 Type A form factor (82mm x 70mm)
  • 1522MHz/2070MHz GPU base/boost clock
  • Up to 3328 CUDA cores
  • FP32 performance: 17.7 TFLOPS
  • GDDR7 8GB memory
  • 128-bit interface width
  • 384GB/s bandwidth
  • 60W maximum power consumption
  • 0°C to +55°C operating temperature range (dependent on CPU and cooler solution)
Yayınlandı: 2026-04-24 | Güncellenmiş: 2026-04-24