Alpha Wire EcoWire® Plus Hook-Up Wire
Alpha Wire EcoWire® Plus Hook-Up Wire is 100% recyclable, halogen-free wire that resists hazardous fluids, has a -40°C to +110°C temperature range, and is ideal for industrial applications. This wire is up to 15% lighter and up to 30% smaller diameter than polyethylene (XLPE) hook-up wire. Alpha Wire EcoWire Plus wire is insulated with modified polyphenylene ether (mPPE) thermoplastic and does not contain heavy metal pigments. This mPPE-based insulation helps manufacturers meet WEEE requirements. This 300V wire is available in 28AWG to 10AWG, suitable for ISO 6722, and is RoHS, REACH, and CE compliant.Features
- Up to 15% lighter and up to 30% smaller diameter than polyethylene (XLPE) hook-up wire
- 100% recyclable
- Resistant to hazardous fluids
- Halogen free
- No heavy metal pigments
Specifications
- -40°C to + 110°C temperature range
- Available in 28AWG to 10AWG
- 0.20mm to 0.43mm wall thickness
- 300V voltage rating
- Suitable for ISO 6722
- RoHS, REACH, and CE compliant
Product Comparison
Yayınlandı: 2011-11-15
| Güncellenmiş: 2022-03-11