Alpha Wire EcoGen™ Wire & Cable
Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.Features
- Reduced diameter and weight
- No halogens, phthalates, or heavy metals
- Jacket and insulation made of mPPE
- RoHS and WEEE compliant
Additional Resource
Yayınlandı: 2019-05-31
| Güncellenmiş: 2023-07-27