Alpha Wire EcoCable® Mini Cables
Alpha Wire EcoCable® Mini is up to 32% smaller and 44% lighter than standard 300V PVC cable. These cables feature modified polyphenylene ether (mPPE) insulation and jacketing and are 100% recyclable with no halogens, phthalates, or heavy metals. Alpha Wire EcoCable® Mini is available in more than 250 standard configurations with four shielding options. These cables are suitable for use in NFPA 79 applications and meet RoHS, REACH, and WEEE requirements. These mini cables are ideal for power and signal transmission applications in medical devices, semiconductor manufacturing, and anywhere size and weight are a factor.Features
- 100% recyclable
- Jacket and insulation made of mPPE
- No halogens, phthalates, or heavy metals
- 24AWG to 20AWG
- Suitable for use in NFPA 79 applications
- Multiconductor or multipair configuration
- Available as unshielded, foil shielded, individually shielded pairs + overall foil shield, and Supra-Shield® foil + braid shield
- -40°C to +80°C temperature range
Approvals
• UL AWM 21510 (600V, 105°C) and UL AWM 21492 (300V, 80°C)
• CE
• UL VW-1
• RoHS and REACH compliant
• CSA AWM I/II A/B FT1
• WEEE
• IEC 60332-2 flame behavior
Product Comparison
Yayınlandı: 2014-11-26
| Güncellenmiş: 2022-03-11