Alpha Wire EcoCable®

Alpha Wire EcoCable® is 100% recyclable with modified polyphenylene ether (mPPE) jacketing and insulation. This material provides the advantages of a smaller, lighter control cable that can handle temperatures from -50°C to +105°C. Alpha Wire EcoCable is up to 47% smaller and up to 65% lighter than PVC cable while meeting RoHS and WEEE requirements. These cables do not contain halogens, phthalates, or heavy metals, and are available as unshielded, braid shielded, or with Supra-Shield® foil + braid shield.

Features

  • 100% recyclable
  • No halogens, phthalates, or heavy metals
  • Jacket and insulation made of mPPE
  • Suitable for use in NFPA 79 applications
  • Up to 6x flexing bend radius
  • Available as unshielded, braid shielded, or with Supra-Shield® foil + braid shield
  • -50°C to +105°C temperature range

Approvals

          • UL AWM 21510 (600V, 105°C) and UL AWM 21492 (300V, 80°C)
          • CE
          • UL VW-1
          • RoHS and REACH compliant
          • CSA AWM I/II A/B FT1
          • WEEE
          • IEC 60332-2 flame behavior

Product Comparison

Mechanical Drawing - Alpha Wire EcoCable®
Yayınlandı: 2013-02-22 | Güncellenmiş: 2022-03-11