Alps Alpine SKTR 6.1mm Square Middle-Stroke Tactile Switches
Alps Alpine SKTR 6.1mm Square Middle-Stroke Tactile Switches are middle-stroke-type tact switches that realize low operation sound and a clear operating feel. Alps Alpine SKTR Tact Switches feature 200,000 cycles of operating life (50mA, 16VDC), 3.8N operating force, and a 0.72mm travel. Applications include mobile, energy/industrial, gaming, and healthcare.Features
- Middle-stroke-type, realizing low operation sound and a clear operating feel
- Surface-mount-type
- Green stem color
- Top-push operating direction
Applications
- Mobile
- Energy/industrial
- Gaming
- Healthcare
- Infrastructure
- Home appliances
- Audio/TV
- Automotive
Specifications
- 3.8N operating force
- 0.72mm travel
- 200,000 cycles operating life (50mA, 16VDC)
- 500mΩ maximum initial contact resistance
Circuit Diagram
Yayınlandı: 2020-10-08
| Güncellenmiş: 2024-03-15