American Bright LED BPI-3C1-x/-3C2-x Optical Switches

American Bright LED BPI-3C1-x/-3C2-x Optical Switches feature a 5V maximum reverse voltage, 50mA maximum forward current, and 1A maximum peak forward current. These switches also feature a 100mW maximum collector power dissipation (output), a 75mW maximum input power dissipation, and a 5V maximum emitter-collector voltage. Other key attributes include a 1.2V typical forward voltage (IF=20mA), 100µA maximum reverse current (VR=5V), and 940nm typical peak wavelength (IF=20mA). The BPI-3C1-x/-3C2-x optical switches comply with the RoHS standards, contributing to a greener and safer environment.

Specifications

  • Input:
    • 5V maximum reverse voltage
    • 50mA maximum forward current
    • 1A maximum peak forward current
    • 75mW maximum power dissipation
    • 1.2V typical forward voltage (IF=20mA)
    • 100µA maximum reverse current (VR=5V)
    • 940nm typical peak wavelength (IF=20mA)
  • Output:
    • 5V maximum emitter-collector voltage
    • 100mW maximum collector power dissipation
View Results ( 5 ) Page
Parça Numarası Veri Sayfası Kollektör - Verici Voltaj VCBO Maks Maksimum Kollektör Akımı Montaj Stili Algılama Yöntemi If - İleri Akım
BPI-3C1-07 BPI-3C1-07 Veri Sayfası 30 V 40 mA SMD/SMT Transmissive, Slotted, Through-Beam Type 10 mA
BPI-3C1-10 BPI-3C1-10 Veri Sayfası 30 V 40 mA Through Hole Transmissive, Slotted, Through-Beam Type 20 mA
BPI-3C1-05 BPI-3C1-05 Veri Sayfası 30 V 40 mA PCB Mount Transmissive, Slotted, Through-Beam Type 10 mA
BPI-3C1-27 BPI-3C1-27 Veri Sayfası 30 V 20 mA PCB Mount Transmissive, Through-Beam Type 10 mA
BPI-3C2-06 BPI-3C2-06 Veri Sayfası 30 V 20 mA PCB Mount Transmissive, Slotted, Through-Beam Type 20 mA
Yayınlandı: 2024-05-21 | Güncellenmiş: 2024-07-11