Amphenol Advanced Sensors Turbidity Sensors

Amphenol Advanced Sensors Turbidity Sensors measure the amount of suspended particles, or turbidity, in the wash water of washing machines and dishwashers. The 165D6042P003 measures temperature as well as turbidity. By detecting the amount of soil in the water, appliances can conserve energy by only washing as long as necessary.

Features

  • Helps appliances conserve energy
  • Measures the amount of suspended particles, or turbidity in water
  • Designed for use in washing machines and dishwashers
  • 165D6042P003 measures temperature as well as turbidity

Turbidity Sensor

Block Diagram - Amphenol Advanced Sensors Turbidity Sensors

Turbidity & Temperature Sensor

Block Diagram - Amphenol Advanced Sensors Turbidity Sensors
Yayınlandı: 2012-05-11 | Güncellenmiş: 2022-05-13