Amphenol Advanced Sensors IP67 Inline Flow-Through Temperature Sensors

Amphenol Advanced Sensors Inline Flow-Through Temperature Sensors for automotive and industrial applications monitor the temperature of a fluid that passes through it. This temperature reading is then put into a system control module that uses the temperature reading to control the overall system temperature via a control loop. The sensor can monitor engine temperature, heater temperature, industrial supply temperature, and more. Amphenol Advanced Sensors Inline Flow-Through Temperature Sensors feature high sensitivity, fast response time, and an operating temperature range of -40°C to +120°C.

Features

  • High sensitivity
  • Fast response time
  • Wide application range
  • Compact design
  • SAE J-1231 interface
  • USCAR-sealed connection system

Applications

  • Engine coolant temperature
  • Battery-pack coolant line temperature
  • Process flow measurement
  • HVAC water management
  • Home appliances

Specifications

  • -40°C to +120°C temperature range
  • 1.5% accuracy
  • 5V supply voltage
  • 10kΩ resistance
  • 15s response time in flowing water

IP Ratings

Amphenol Advanced Sensors IP67 Inline Flow-Through Temperature Sensors

Typical Circuit Diagram

Application Circuit Diagram - Amphenol Advanced Sensors IP67 Inline Flow-Through Temperature Sensors

Videos

Yayınlandı: 2015-08-06 | Güncellenmiş: 2025-04-22