Amphenol Advanced Sensors IP67 Coolant Temperature Sensor (CTS)

Amphenol Advanced Sensors IP67 Coolant Temperature Sensors (CTS) monitors the temperature of the coolant that is being pumped around a battery to cool the battery module of EV/PHEVs. The sensor offers a BMS system if the battery module starts to overheat. The CTS system relays an over-temperature battery temperature to the BMS system. This enables the vehicle to be stopped and the charging switched off before the heat causes any permanent damage to the battery.

Features

  • Integral connector with compact size
  • Existing field-proven design
  • Alternate RvT curves and terminal plating is available
  • Different geometries to meet package requirements

Applications

  • Battery coolant temperature
  • Refrigerant temperature

Specifications

  • Temperature ranges
    • -40°C to +100°C operating
    • -40°C to +125°C storage
  • 2828Ω ±1.3% resistance at +110°C
  • 5-second response time from +25°C to +85°C in water
  • Temperature accuracy of ±0.3°C at +25°C
  • 3975K ±0.75% Beta (25/85)°C
  • PBT-GF15 connector with 14mm hex machined 12L14 steel housing, zinc with trivalent chromium
  • USCAR 064 sealed (IP67) connector
  • USCAR 3140x-2110 mating connector

Infographic

Amphenol Advanced Sensors IP67 Coolant Temperature Sensor (CTS)
Yayınlandı: 2017-05-05 | Güncellenmiş: 2025-04-22