Amphenol Advanced Sensors Telaire IP65 T3022 CO2 Sensors
Amphenol Advanced Sensors Telaire IP65 T3022 CO2 Sensors are designed to meet the needs of OEM manufacturers for cost-effective carbon dioxide sensing in harsh environments. These IP65-rated sensors provide an I2C digital output to enable easy integration with other microprocessor devices and eliminate the need for calibration in most applications with Telaire's patented ABC Logic™ software. The sensors utilize Telaire's non-dispersive infrared (NDIR) measuring technology and are shipped factory-calibrated with integrated mounting tabs and a lifetime calibration warranty. Applications include air-air heat exchanger volume control, residential demand-based ventilation, self-contained ventilation system control, and HVAC control applications.Features
- Cost-effective gas sensing solution for OEMs
- Flexible CO2 sensor platform designed to interact with other microprocessor devices
- Eliminates need for calibration in most applications with Telaire's patented ABC Logic software
- Easy mounting with external tabs
- IP65 protection
- Extended operating temperature range
- Digital I2C output
- NDIR measuring technology
- Sensors shipped factory-calibrated
- Different calibrations available, subject to commercial consideration
- Lifetime calibration warranty
Applications
- Air/air heat exchanger volume control
- Residential demand-based ventilation
- Self-contained ventilation system control
- HVAC control
Videos
IP Ratings
Additional Resources
Yayınlandı: 2019-04-01
| Güncellenmiş: 2023-03-27