Amphenol LTW Waterproof Mini USB 2.0 Connectors
Amphenol LTW Waterproof Mini USB 2.0 Connectors provide an ideal solution to data/power transfer in harsh or demanding environments. This complete range of waterproof USB connectors supports a screw-thread mating style and up to IP67 protection, and the transmission meets USB 2.0 standards. Amphenol LTW Waterproof Mini USB 2.0 Connectors operate in a temperature range of -40°C to +105°C and withstand 5000 mating cycles. Typical applications include industrial automation, railway mass transit, medical equipment, marine, renewable energy, communication, and transportation.Features
- Transmission rate meets USB 2.0
- Protection up to IP67
- 5000 cycles durability
- Screw-thread mating style
- UL 94 HB flammability rated
Applications
- Industrial automation
- Autometers
- Railway mass transit
- Medical equipment
- Lifts and materials handling
- Autonomous
- Rugged IT
- Marine
- Renewable energy
- Test equipment
- Mobile devices
- Unmanned aerial vehicles (UAVs)
- Communication
- Broadband wireless access
- Heavy equipment
- Hybrid electric vehicles
- Transportation
- Automotive diagnostics
- Remote video response centers
Specifications
- Salt spray for 48h
- -40°C to +105°C temperature range
- 28AWG to 24AWG applicable wire gauge
- 10Hz to 55Hz frequency range / 1.52mm amplitude
- Up to 30V
Panel Cut-Out
Yayınlandı: 2025-02-13
| Güncellenmiş: 2025-02-18