Amphenol Onanon MagConnect Echo Connectors

Amphenol Onanon MagConnect Echo Connectors are intuitive and self-latching connectors that offer 2 to 20-pin capacity. These connectors feature a unique magnetic safety latch that is ideal for medical applications, where time, precision, and quality are most critical. The MagConnect Echo connectors make it easy to add components such as EEPROMs, resistors, and capacitors. These connectors are EMI/RFI-safe and VF/HF/RF-safe. The MagConnect Echo connectors operate at 1kVAC and 1.5kVDC voltage, 3A operating current, and 10k minimum mating cycles. These connectors are customizable for reusable or single-use applications. The MagConnect Echo connectors are used in applications with low and high voltages, sensitive EMI environments, shock- and vibration-sensitive environments, and for integration of intelligent electronics. Typical applications include automotive, aerospace, and industrial industries.

Features

  • 2-pin to 20-pin capacity
  • Intuitive and self-mating
  • Magnetic safety de-latching
  • Customizable for reusable or single-use applications
  • Easily add components such as EEPROMs, resistors, and capacitors
  • EMI/RFI safe
  • Low (<12V) and high (>5000V) voltage safe
  • Rugged use in outdoor wearables
  • VF/HF/RF safe

Applications

  • Automotive
  • Aerospace
  • Industrial industries
  • Medical equipment

Specifications

  • Magnetic mating type
  • 10k minimum mating cycles
  • Mating forces:
    • Magnetic insertion
    • 3.5lbf minimum removal
  • 1kVAC and 1.5kVDC operating voltage
  • 3A operating current
  • Thermoplastic polyester plug housing
  • IEC 60601-1 finger safety
  • 0°C to 150°C storage and operating temperature range
  • 0.286” maximum cable jacket OD
  • 26AWG to 50AWG accepted wire gauges

Overview

Amphenol Onanon MagConnect Echo Connectors

Dimensions

Mechanical Drawing - Amphenol Onanon MagConnect Echo Connectors
Yayınlandı: 2026-02-04 | Güncellenmiş: 2026-02-06