Amphenol Sine Systems DuraMate™ AHDM Circular Metal Connectors

Amphenol Sine Systems DuraMate™ AHDM Circular Metal Connectors are IP68 / 69K (mated), environmentally sealed, multi-pin, heavy-duty, metal (AHDM), circular connectors. These connectors can withstand the challenges and complexities of harsh environmental off-road applications. The AHDM connectors are designed with a three key-way quick-connect bayonet locking system to ensure proper mating of the connectors. The series is available in size 24 with 13 insert arrangements and in size 18 with 6 insert arrangements. These Connectors feature high-current configurations incorporating RADSOK® contacts, high-density signal, and mixed power insert configurations. The vibration-resistant connectors operate from -55°C to 125°C temperature range.

Features

  • Available in size 24 with 13 insert arrangements 7 (x2), 9, 16, 18, 19, 21, 23, 27, 29, 31, 35, and 47
  • Available in size 18 with 6 insert arrangements 6 (x2), 8, 14, 20, and 21
  • Three key-way bayonet locking system ensures proper mating of connectors
  • High-density signal and mixed power insert configurations
  • -55°C to 125°C operating temperature range
  • High current configurations incorporating RADSOK contacts
  • Utilizes A Series™ standard contact system
  • High-strength, impact-resistant, lightweight thermoplastic or zinc-alloy metal housings
  • Low insertion force stamped terminals offer improved manufacturing efficiencies
  • Standard wide thread adapter (WTA) provides maximum access to the rear grommet and improved serviceability
  • IP68/IP69K protection (in mated condition)
  • Durable high-temperature silicone seal protects against lubricating oils, hydraulic fluids, and fossil fuels
  • Backshells maintain a compression-fit design to resist maximum pull-out forces and facilitate strain relief for jacketed cable ranges
  • Wire-entry sealing is available in three separate ranges for discrete wire applications

Applications

  • Harsh environments
  • Off-road

Product Overview

Amphenol Sine Systems DuraMate™ AHDM Circular Metal Connectors

Infographic

Infographic - Amphenol Sine Systems DuraMate™ AHDM Circular Metal Connectors

Brand

Amphenol Sine Systems DuraMate™ AHDM Circular Metal Connectors
Yayınlandı: 2018-12-04 | Güncellenmiş: 2024-10-21